DM7308G-65512-B1 | ||
---|---|---|
DigiKey Part Number | DM7308G-65512-B1-ND | |
Manufacturer | ||
Manufacturer Product Number | DM7308G-65512-B1 | |
Description | IC DIGITAL PWR CONTROLLER 64QFN | |
Manufacturer Standard Lead Time | 40 Weeks | |
Customer Reference | ||
Detailed Description | Power Supply Controller Digital Power Controller 64-QFN (9x9) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bel Power Solutions | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Applications | Digital Power Controller | |
Voltage - Input | - | |
Voltage - Supply | 3V ~ 3.6V | |
Current - Supply | 12 mA | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 64-VFQFN Exposed Pad | |
Supplier Device Package | 64-QFN (9x9) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
500 | ¥200.23830 | ¥100,119.15 |