ABC41-1024P | |
---|---|
DigiKey Part Number | 179-3007-ND |
Manufacturer | |
Manufacturer Product Number | ABC41-1024P |
Description | AC/DC CONVERTER 24V 40W |
Customer Reference | |
Detailed Description | Open Frame AC DC Converters 1 Output 24V 1.67A 85 ~ 264 VAC Input |
Datasheet | Datasheet |
EDA/CAD Models | ABC41-1024P Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bel Power Solutions | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Type | Open Frame | |
Number of Outputs | 1 | |
Voltage - Input | 85 ~ 264 VAC | |
Voltage - Output 1 | 24V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 1.67A | |
Power (Watts) | 40 W | |
Applications | ITE (Commercial) | |
Features | Universal Input | |
Operating Temperature | -40°C ~ 70°C (With Derating) | |
Efficiency | 85% | |
Mounting Type | Through Hole | |
Package / Case | 4-DIP Module | |
Size / Dimension | 3.00" L x 2.00" W x 0.97" H (76.2mm x 50.8mm x 24.7mm) | |
Approval Agency | CE, cUL, Nemko, UL | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥229.04000 | ¥229.04 |
5 | ¥222.31000 | ¥1,111.55 |
24 | ¥215.57750 | ¥5,173.86 |