
BC-5UE003F | |
|---|---|
DigiKey Part Number | 116-BC-5UE003F-ND |
Manufacturer | |
Manufacturer Product Number | BC-5UE003F |
Description | CABLE MOD 8P8C PLUG TO PLUG 3' |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 3.00' (914.4mm) Unshielded |
Datasheet | Datasheet |
Category | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Manufacturer Bel Inc. | Length 3.00' (914.4mm) |
Packaging Bulk | Shielding Unshielded |
Part Status Active | Color Blue |
Cable Type Round Cable | Features Molded Plugs |
Connector Type Plug to Plug | Style Cat5e |
Mounting Type Free Hanging (In-Line) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DK-1511-003/B | Assmann WSW Components | 702 | AE10481-ND | ¥11.58000 | Direct |
| N002-003-BL | Eaton Tripp Lite | 1,360 | TL531-ND | ¥13.91000 | Direct |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥24.23000 | ¥24.23 |
| 10 | ¥20.60900 | ¥206.09 |
| 25 | ¥19.31880 | ¥482.97 |
| 50 | ¥18.39420 | ¥919.71 |
| 100 | ¥17.51590 | ¥1,751.59 |
| 360 | ¥16.00153 | ¥5,760.55 |
| 720 | ¥15.23782 | ¥10,971.23 |
| 1,080 | ¥14.80827 | ¥15,992.93 |
| 2,520 | ¥13.94958 | ¥35,152.94 |









