
BC-5UG003F | |
|---|---|
DigiKey Part Number | 116-BC-5UG003F-ND |
Manufacturer | |
Manufacturer Product Number | BC-5UG003F |
Description | CABLE MOD 8P8C PLUG TO PLUG 3' |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 3.00' (914.4mm) Unshielded |
Datasheet | Datasheet |
Category | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Manufacturer Bel Inc. | Length 3.00' (914.4mm) |
Packaging Bulk | Shielding Unshielded |
Part Status Active | Color Gray |
Cable Type Round Cable | Features Molded Plugs |
Connector Type Plug to Plug | Style Cat5e |
Mounting Type Free Hanging (In-Line) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DK-1511-003/G | Assmann WSW Components | 1,161 | AE10482-ND | ¥23.82000 | Direct |
| N002-003-GY | Eaton Tripp Lite | 34 | TL533-ND | ¥24.31000 | Direct |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥21.83000 | ¥21.83 |
| 10 | ¥18.55800 | ¥185.58 |
| 25 | ¥17.39680 | ¥434.92 |
| 50 | ¥16.56320 | ¥828.16 |
| 100 | ¥15.77250 | ¥1,577.25 |
| 360 | ¥14.40886 | ¥5,187.19 |
| 720 | ¥13.72118 | ¥9,879.25 |
| 1,080 | ¥13.33430 | ¥14,401.04 |
| 2,520 | ¥12.56101 | ¥31,653.75 |









