
BC-5UE006F | |
|---|---|
DigiKey Part Number | 116-BC-5UE006F-ND |
Manufacturer | |
Manufacturer Product Number | BC-5UE006F |
Description | CABLE MOD 8P8C PLUG TO PLUG 6' |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 6.00' (1.83m) Unshielded |
Datasheet | Datasheet |
Category | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Manufacturer Bel Inc. | Length 6.00' (1.83m) |
Packaging Bulk | Shielding Unshielded |
Part Status Active | Color Blue |
Cable Type Round Cable | Features Molded Plugs |
Connector Type Plug to Plug | Style Cat5e |
Mounting Type Free Hanging (In-Line) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| N002-006-BL | Eaton Tripp Lite | 1,380 | TL545-ND | ¥35.89000 | Direct |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥31.76000 | ¥31.76 |
| 10 | ¥26.96000 | ¥269.60 |
| 25 | ¥25.27320 | ¥631.83 |
| 50 | ¥24.06400 | ¥1,203.20 |
| 200 | ¥21.82120 | ¥4,364.24 |
| 400 | ¥20.77983 | ¥8,311.93 |
| 600 | ¥20.19382 | ¥12,116.29 |
| 1,000 | ¥19.47940 | ¥19,479.40 |
| 2,600 | ¥18.21063 | ¥47,347.64 |








