SI-60136-F | ||
---|---|---|
DigiKey Part Number | 507-SI-60136-F-ND | |
Manufacturer | ||
Manufacturer Product Number | SI-60136-F | |
Description | CONN JACK 1PORT 100 BASE-T PCB | |
Manufacturer Standard Lead Time | 32 Weeks | |
Customer Reference | ||
Detailed Description | 1 Port RJ45Through Hole 10/100 Base-T, AutoMDIX | |
Datasheet | Datasheet | |
EDA/CAD Models | SI-60136-F Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bel Fuse Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | RJ45 | |
Number of Ports | 1 | |
Number of Rows | 1 | |
Applications | 10/100 Base-T, AutoMDIX | |
Mounting Type | Through Hole | |
Orientation | 90° Angle (Right) | |
Termination | Solder | |
Height Above Board | - | |
LED Color | Does Not Contain LED | |
Number of Cores per Jack | 4 | |
Shielding | Shielded, EMI Finger | |
Features | Board Lock | |
Tab Direction | Down | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Operating Temperature | -40°C ~ 85°C | |
Contact Finish Thickness | 50.0µin (1.27µm) | |
Shield Material | Copper Alloy | |
Housing Material | Thermoplastic |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥41.47000 | ¥41.47 |
10 | ¥37.65100 | ¥376.51 |
25 | ¥35.66080 | ¥891.52 |
40 | ¥34.83175 | ¥1,393.27 |
80 | ¥33.17300 | ¥2,653.84 |
230 | ¥29.02639 | ¥6,676.07 |
440 | ¥28.19705 | ¥12,406.70 |
1,100 | ¥24.05043 | ¥26,455.47 |
3,300 | ¥22.39178 | ¥73,892.87 |