SI-60128-F | ||
---|---|---|
DigiKey Part Number | 507-SI-60128-F-ND | |
Manufacturer | ||
Manufacturer Product Number | SI-60128-F | |
Description | CONN JACK 4PORT 100 BASE-T PCB | |
Manufacturer Standard Lead Time | 32 Weeks | |
Customer Reference | ||
Detailed Description | 4 Port RJ45Through Hole 10/100 Base-T, AutoMDIX | |
Datasheet | Datasheet | |
EDA/CAD Models | SI-60128-F Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bel Fuse Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | RJ45 | |
Number of Ports | 4 | |
Number of Rows | 1 | |
Applications | 10/100 Base-T, AutoMDIX | |
Mounting Type | Through Hole | |
Orientation | 90° Angle (Right) | |
Termination | Solder | |
Height Above Board | 0.550" (13.97mm) | |
LED Color | Does Not Contain LED | |
Number of Cores per Jack | 4 | |
Shielding | Shielded, EMI Finger | |
Features | Board Guide | |
Tab Direction | Down | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Operating Temperature | - | |
Contact Finish Thickness | 50.0µin (1.27µm) | |
Shield Material | Copper Alloy | |
Housing Material | Thermoplastic |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥132.50000 | ¥132.50 |
10 | ¥114.84100 | ¥1,148.41 |
25 | ¥108.84280 | ¥2,721.07 |
40 | ¥107.26550 | ¥4,290.62 |
80 | ¥94.64663 | ¥7,571.73 |
352 | ¥88.33702 | ¥31,094.63 |
704 | ¥86.44408 | ¥60,856.63 |