SI-60110-F | ||
---|---|---|
DigiKey Part Number | 507-SI-60110-F-ND | |
Manufacturer | ||
Manufacturer Product Number | SI-60110-F | |
Description | CONN JACK 1PORT 100 BASE-T PCB | |
Manufacturer Standard Lead Time | 32 Weeks | |
Customer Reference | ||
Detailed Description | 1 Port RJ45Through Hole 10/100 Base-T, AutoMDIX | |
Datasheet | Datasheet | |
EDA/CAD Models | SI-60110-F Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bel Fuse Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | RJ45 | |
Number of Ports | 1 | |
Number of Rows | 1 | |
Applications | 10/100 Base-T, AutoMDIX | |
Mounting Type | Through Hole | |
Orientation | 90° Angle (Right) | |
Termination | Solder | |
Height Above Board | - | |
LED Color | Green - Yellow | |
Number of Cores per Jack | 4 | |
Shielding | Shielded, EMI Finger | |
Features | Board Guide | |
Tab Direction | Down | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Operating Temperature | 0°C ~ 70°C | |
Contact Finish Thickness | 50.0µin (1.27µm) | |
Shield Material | Copper Alloy | |
Housing Material | Thermoplastic |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥48.04000 | ¥48.04 |
10 | ¥43.61600 | ¥436.16 |
25 | ¥41.31040 | ¥1,032.76 |
40 | ¥40.34950 | ¥1,613.98 |
80 | ¥38.42813 | ¥3,074.25 |
230 | ¥33.62461 | ¥7,733.66 |
440 | ¥32.66391 | ¥14,372.12 |
1,100 | ¥27.86040 | ¥30,646.44 |