SI-60105-F | ||
---|---|---|
DigiKey Part Number | 507-SI-60105-F-ND | |
Manufacturer | ||
Manufacturer Product Number | SI-60105-F | |
Description | CONN JACK 4PORT 100 BASE-T PCB | |
Manufacturer Standard Lead Time | 32 Weeks | |
Customer Reference | ||
Detailed Description | 4 Port RJ45Through Hole 10/100 Base-T, AutoMDIX | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bel Fuse Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | RJ45 | |
Number of Ports | 4 | |
Number of Rows | 1 | |
Applications | 10/100 Base-T, AutoMDIX | |
Mounting Type | Through Hole | |
Orientation | 90° Angle (Right) | |
Termination | Solder | |
Height Above Board | 0.545" (13.84mm) | |
LED Color | Green - Green | |
Number of Cores per Jack | 4 | |
Shielding | Shielded, EMI Finger | |
Features | Board Guide | |
Tab Direction | Down | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Operating Temperature | - | |
Contact Finish Thickness | 50.0µin (1.27µm) | |
Shield Material | Copper Alloy | |
Housing Material | Thermoplastic |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥139.48000 | ¥139.48 |
10 | ¥120.87400 | ¥1,208.74 |
32 | ¥114.56406 | ¥3,666.05 |
64 | ¥112.90422 | ¥7,225.87 |
96 | ¥99.62125 | ¥9,563.64 |
256 | ¥92.98016 | ¥23,802.92 |
448 | ¥90.98779 | ¥40,762.53 |