S558-5999-AZ-F | ||
---|---|---|
DigiKey Part Number | 507-1469-2-ND - Tape & Reel (TR) 507-1469-1-ND - Cut Tape (CT) 507-1469-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | S558-5999-AZ-F | |
Description | MODULE XFRMR GIGABIT MINIPCI SMD | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | 350µH Pulse Transformer 1CT:1CT Transmitter, 1CT:1CT Receiver Surface Mount | |
Datasheet | Datasheet | |
EDA/CAD Models | S558-5999-AZ-F Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bel Fuse Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transformer Type | - | |
Inductance | 350µH | |
ET (Volt-Time) | - | |
Turns Ratio - Primary:Secondary | 1CT:1CT Transmitter, 1CT:1CT Receiver | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.880" L x 0.540" W (22.35mm x 13.72mm) | |
Height - Seated (Max) | 0.084" (2.13mm) | |
Operating Temperature | 0°C ~ 70°C | |
Weight | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥66.95000 | ¥66.95 |
10 | ¥52.06300 | ¥520.63 |
25 | ¥50.65200 | ¥1,266.30 |
50 | ¥43.61720 | ¥2,180.86 |
100 | ¥41.64790 | ¥4,164.79 |
250 | ¥40.80384 | ¥10,200.96 |
500 | ¥40.10018 | ¥20,050.09 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,100 | ¥39.39668 | ¥43,336.35 |