RSTA 2.5 BULK | ||
---|---|---|
DigiKey Part Number | 507-1860-ND | |
Manufacturer | ||
Manufacturer Product Number | RSTA 2.5 BULK | |
Description | FUSE BRD MNT 2.5A 250VAC 63VDC | |
Manufacturer Standard Lead Time | 7 Weeks | |
Customer Reference | ||
Detailed Description | 2.5 A 250 V AC 63 V DC Fuse Board Mount (Cartridge Style Excluded) Through Hole Radial, Box | |
Datasheet | Datasheet | |
EDA/CAD Models | RSTA 2.5 BULK Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Through Hole | |
Fuse Type | Board Mount (Cartridge Style Excluded) | |
Current Rating (Amps) | ||
Voltage Rating - AC | 250 V | |
Voltage Rating - DC | 63 V | |
Response Time | Slow Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 100A | |
Melting I²t | 45 | |
Approval Agency | CQC, cURus, PSE, VDE | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.329" L x 0.157" W x 0.307" H (8.35mm x 4.00mm x 7.80mm) | |
DC Cold Resistance | 0.025 Ohms |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.67000 | ¥2.67 |
5 | ¥2.58600 | ¥12.93 |
10 | ¥2.50700 | ¥25.07 |
50 | ¥2.10940 | ¥105.47 |
100 | ¥1.75110 | ¥175.11 |
250 | ¥1.59196 | ¥397.99 |
500 | ¥1.40136 | ¥700.68 |