RSTA 1.25-AMMO | ||
---|---|---|
DigiKey Part Number | 507-1866-1-ND - Cut Tape (CT) 507-RSTA1.25-AMMOTB-ND - Tape & Box (TB) | |
Manufacturer | ||
Manufacturer Product Number | RSTA 1.25-AMMO | |
Description | FUSE BRD MNT 1.25A 250VAC 63VDC | |
Manufacturer Standard Lead Time | 7 Weeks | |
Customer Reference | ||
Detailed Description | 1.25 A 250 V AC 63 V DC Fuse Board Mount (Cartridge Style Excluded) Through Hole Radial, Box | |
Datasheet | Datasheet | |
EDA/CAD Models | RSTA 1.25-AMMO Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Mounting Type | Through Hole | |
Fuse Type | Board Mount (Cartridge Style Excluded) | |
Current Rating (Amps) | ||
Voltage Rating - AC | 250 V | |
Voltage Rating - DC | 63 V | |
Response Time | Slow Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 100A | |
Melting I²t | 10.5 | |
Approval Agency | CQC, cURus, PSE, VDE | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.329" L x 0.157" W x 0.307" H (8.35mm x 4.00mm x 7.80mm) | |
DC Cold Resistance | 0.064 Ohms |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.81000 | ¥3.81 |
5 | ¥3.68400 | ¥18.42 |
10 | ¥3.56900 | ¥35.69 |
50 | ¥3.00020 | ¥150.01 |
100 | ¥2.49100 | ¥249.10 |
250 | ¥2.26448 | ¥566.12 |
500 | ¥1.92498 | ¥962.49 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥1.69845 | ¥1,698.45 |
2,000 | ¥1.58520 | ¥3,170.40 |
3,000 | ¥1.55691 | ¥4,670.73 |
5,000 | ¥1.52861 | ¥7,643.05 |
10,000 | ¥1.47199 | ¥14,719.90 |