5ST 315 | ||
---|---|---|
DigiKey Part Number | 5ST315-ND | |
Manufacturer | ||
Manufacturer Product Number | 5ST 315 | |
Description | FUSE GLASS 315MA 250VAC 5X20MM | |
Customer Reference | ||
Detailed Description | 315 mA 250 V AC DC Fuse Cartridge, Glass Requires Holder 5mm x 20mm | |
Datasheet | Datasheet | |
EDA/CAD Models | 5ST 315 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Mounting Type | Requires Holder | |
Fuse Type | Cartridge, Glass | |
Current Rating (Amps) | ||
Voltage Rating - AC | 250 V | |
Response Time | Slow Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 35A | |
Melting I²t | 0.46 | |
Approval Agency | CE, CSA, IMQ, SEMKO, UL, VDE | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.201" Dia x 0.787" L (5.10mm x 20.00mm) | |
DC Cold Resistance | 1.3 Ohms |