5ET 3.15 | ||
---|---|---|
DigiKey Part Number | 5ET3.15-ND | |
Manufacturer | ||
Manufacturer Product Number | 5ET 3.15 | |
Description | FUSE GLASS 3.15A 250VAC 5X20MM | |
Customer Reference | ||
Detailed Description | 3.15 A 250 V AC DC Fuse Cartridge, Glass Requires Holder 5mm x 20mm | |
Datasheet | Datasheet | |
EDA/CAD Models | 5ET 3.15 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Mounting Type | Requires Holder | |
Fuse Type | Cartridge, Glass | |
Current Rating (Amps) | ||
Voltage Rating - AC | 250 V | |
Response Time | Slow Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 150A | |
Melting I²t | 203 | |
Approval Agency | CCC, CE, CSA, cULus, SEMKO, VDE | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.201" Dia x 0.787" L (5.10mm x 20.00mm) | |
DC Cold Resistance | 0.022 Ohms |