0ZRB0300FF2B | ||
---|---|---|
DigiKey Part Number | 507-0ZRB0300FF2BTR-ND - Tape & Reel (TR) 507-0ZRB0300FF2BCT-ND - Cut Tape (CT) | |
Manufacturer | ||
Manufacturer Product Number | 0ZRB0300FF2B | |
Description | PTC RESET FUSE 30V 3A RADIAL | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Detailed Description | Polymeric PTC Resettable Fuse 30V 3 A Ih Through Hole Radial, Disc | |
Datasheet | Datasheet | |
EDA/CAD Models | 0ZRB0300FF2B Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bel Fuse Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Polymeric | |
Voltage - Max | 30V | |
Current - Hold (Ih) (Max) | 3 A | |
Current - Trip (It) | 6 A | |
Current - Max | 40 A | |
Time to Trip | 10.8 s | |
Resistance - Initial (Ri) (Min) | 20 mOhms | |
Resistance - Post Trip (R1) (Max) | 80 mOhms | |
Operating Temperature | -40°C ~ 85°C | |
Grade | Automotive | |
Qualification | AEC-Q200 | |
Ratings | - | |
Mounting Type | Through Hole | |
Package / Case | Radial, Disc | |
Size / Dimension | 0.449" L x 0.118" W (11.40mm x 3.00mm) | |
Height - Seated (Max) | 0.681" (17.30mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.201" (5.10mm) | |
Approval Agency | cURus, TUV |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.53000 | ¥3.53 |
5 | ¥3.43200 | ¥17.16 |
10 | ¥3.33300 | ¥33.33 |
50 | ¥2.80440 | ¥140.22 |
100 | ¥2.32740 | ¥232.74 |
250 | ¥2.11604 | ¥529.01 |
500 | ¥1.79850 | ¥899.25 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,500 | ¥1.53411 | ¥2,301.16 |
3,000 | ¥1.45472 | ¥4,364.16 |
7,500 | ¥1.42828 | ¥10,712.10 |
10,500 | ¥1.37539 | ¥14,441.59 |