0ZRB0250FF2E | ||
---|---|---|
DigiKey Part Number | 507-0ZRB0250FF2ETR-ND - Tape & Reel (TR) 507-0ZRB0250FF2ECT-ND - Cut Tape (CT) | |
Manufacturer | ||
Manufacturer Product Number | 0ZRB0250FF2E | |
Description | PTC RESET FUSE 30V 2.5A RADIAL | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Detailed Description | Polymeric PTC Resettable Fuse 30V 2.5 A Ih Through Hole Radial, Disc | |
Datasheet | Datasheet | |
EDA/CAD Models | 0ZRB0250FF2E Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bel Fuse Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Polymeric | |
Voltage - Max | 30V | |
Current - Hold (Ih) (Max) | 2.5 A | |
Current - Trip (It) | 5 A | |
Current - Max | 40 A | |
Time to Trip | 10.3 s | |
Resistance - Initial (Ri) (Min) | 20 mOhms | |
Resistance - Post Trip (R1) (Max) | 70 mOhms | |
Operating Temperature | -40°C ~ 85°C | |
Grade | Automotive | |
Qualification | AEC-Q200 | |
Ratings | - | |
Mounting Type | Through Hole | |
Package / Case | Radial, Disc | |
Size / Dimension | 0.449" L x 0.118" W (11.40mm x 3.00mm) | |
Height - Seated (Max) | 0.720" (18.30mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.201" (5.10mm) | |
Approval Agency | cURus, TUV |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.45000 | ¥3.45 |
5 | ¥3.33200 | ¥16.66 |
10 | ¥3.22600 | ¥32.26 |
50 | ¥2.71080 | ¥135.54 |
100 | ¥2.25100 | ¥225.10 |
250 | ¥2.04644 | ¥511.61 |
500 | ¥1.73940 | ¥869.70 |
1,000 | ¥1.53474 | ¥1,534.74 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.40686 | ¥4,220.58 |
6,000 | ¥1.38128 | ¥8,287.68 |
15,000 | ¥1.33011 | ¥19,951.65 |