0ABA-3500-TN | |
---|---|
DigiKey Part Number | 507-0ABA-3500-TNTR-ND - Tape & Reel (TR) 507-0ABA-3500-TNCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 0ABA-3500-TN |
Description | FUSE BOARD MOUNT 3.5A 32VDC 0402 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 3.5 A AC 32 V DC Fuse Board Mount (Cartridge Style Excluded) Surface Mount 0402 (1005 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Fuse Type | Board Mount (Cartridge Style Excluded) | |
Current Rating (Amps) | ||
Voltage Rating - DC | 32 V | |
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 35A | |
Melting I²t | 0.45 | |
Approval Agency | cURus | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.039" L x 0.020" W x 0.016" H (1.00mm x 0.50mm x 0.40mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.54000 | ¥5.54 |
5 | ¥5.41600 | ¥27.08 |
10 | ¥5.24600 | ¥52.46 |
50 | ¥4.41280 | ¥220.64 |
100 | ¥3.66390 | ¥366.39 |
250 | ¥3.33044 | ¥832.61 |
500 | ¥2.83088 | ¥1,415.44 |
1,000 | ¥2.49791 | ¥2,497.91 |
5,000 | ¥2.24810 | ¥11,240.50 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10,000 | ¥2.16483 | ¥21,648.30 |