0680L3500-05 | ||
---|---|---|
DigiKey Part Number | 507-0680L3500-05TR-ND - Tape & Reel (TR) 507-0680L3500-05CT-ND - Cut Tape (CT) 507-0680L3500-05DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | 0680L3500-05 | |
Description | FUSE BRD MNT 3.5A 125VAC/VDC SMD | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | 3.5 A 125 V AC 125 V DC Fuse Board Mount (Cartridge Style Excluded) Surface Mount 2-SMD, Square End Block | |
Datasheet | Datasheet | |
EDA/CAD Models | 0680L3500-05 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Fuse Type | Board Mount (Cartridge Style Excluded) | |
Current Rating (Amps) | ||
Voltage Rating - AC | 125 V | |
Voltage Rating - DC | 125 V | |
Response Time | Slow Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 50A AC, 100A DC | |
Melting I²t | 18 | |
Approval Agency | AEC-Q200, CE, cURus | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.240" L x 0.100" W x 0.100" H (6.10mm x 2.54mm x 2.54mm) | |
DC Cold Resistance | 0.03 Ohms |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.63000 | ¥5.63 |
5 | ¥5.45200 | ¥27.26 |
10 | ¥5.29000 | ¥52.90 |
50 | ¥4.44860 | ¥222.43 |
100 | ¥3.69340 | ¥369.34 |
250 | ¥3.35760 | ¥839.40 |
500 | ¥2.85394 | ¥1,426.97 |
1,000 | ¥2.51819 | ¥2,518.19 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥2.26638 | ¥11,331.90 |
10,000 | ¥2.18243 | ¥21,824.30 |