OM1004 | ||
---|---|---|
DigiKey Part Number | 1932-1001-ND | |
Manufacturer | ||
Manufacturer Product Number | OM1004 | |
Description | BANTAM TOOLS DESKTOP PCB | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bantam Tools | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Working Dimensions | 5.500" x 4.500" x 1.600" (140.00mm x 114.00mm x 40.60mm) | |
Interface | USB 2.0 | |
File Type | Eagle BRD (.brd), Gerber RS‐274X (.gtl and .grb), G‐Code (.nc and .tap), SVG (.svg) | |
Voltage - Supply | 101 VAC ~ 240 VAC @ 1.4A | |
Contents | Cable(s), Power Supply, Project Materials, Tool Kit |