



TL1005 | |
|---|---|
DigiKey Part Number | 1932-1009-ND |
Manufacturer | |
Manufacturer Product Number | TL1005 |
Description | END MILL CARBIDE 0.016" |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Drill Bit Carbide 0.016" (0.41mm) |
Datasheet | Datasheet |
Category | Type End Mill, Flat |
Manufacturer Bantam Tools | Diameter - Bit 0.016" (0.41mm) |
Packaging Bulk | Material Carbide |
Part Status Active |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥372.26000 | ¥372.26 |
| 5 | ¥326.58200 | ¥1,632.91 |
| 10 | ¥310.27900 | ¥3,102.79 |
| 25 | ¥291.30400 | ¥7,282.60 |
| 50 | ¥278.68060 | ¥13,934.03 |
| 100 | ¥267.36420 | ¥26,736.42 |
| 250 | ¥254.17488 | ¥63,543.72 |

