



TL1010 | |
|---|---|
DigiKey Part Number | 1932-1010-ND |
Manufacturer | |
Manufacturer Product Number | TL1010 |
Description | END MILL CARBIDE 0.010" |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Drill Bit Carbide 0.010" (0.25mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bantam Tools | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | End Mill, Flat | |
Diameter - Bit | 0.010" (0.25mm) | |
Material | Carbide |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥406.40000 | ¥406.40 |
| 5 | ¥356.88600 | ¥1,784.43 |
| 10 | ¥339.20000 | ¥3,392.00 |
| 25 | ¥318.64040 | ¥7,966.01 |
| 50 | ¥304.95420 | ¥15,247.71 |
| 100 | ¥292.68350 | ¥29,268.35 |
| 250 | ¥278.38152 | ¥69,595.38 |


