VE202G1A | ||
---|---|---|
DigiKey Part Number | 2170-VE202G1A-ND | |
Manufacturer | ||
Manufacturer Product Number | VE202G1A | |
Description | VE SMART CAMERA 1600 X 1200 | |
Manufacturer Standard Lead Time | 4 Weeks | |
Customer Reference | ||
Detailed Description | Imaging Camera Monochrome CMOS Chassis Mount | |
Datasheet | Datasheet | |
EDA/CAD Models | VE202G1A Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Banner Engineering Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Imaging Camera | |
Visual Field (Max) | Lens Required | |
Visual Field (Min) | Lens Required | |
Installation Distance | Lens Required | |
Resolution | 2MP, 1600 x 1200 (1,920,000 Pixels) | |
Light Source | External | |
Scan Rate | - | |
Image Type | Monochrome | |
Sensor Type | CMOS | |
Voltage - Supply | 12 ~ 30VDC | |
Features | Software Included | |
Mounting Type | Chassis Mount | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Termination Style | Cable with Connector | |
Operating Temperature | 0°C ~ 50°C | |
Weight | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥38,854.56000 | ¥38,854.56 |