TM18VP6R | ||
---|---|---|
DigiKey Part Number | 2170-TM18VP6R-ND | |
Manufacturer | ||
Manufacturer Product Number | TM18VP6R | |
Description | EZ BEAM TM18: RECEIVER; RANGE: 2 | |
Manufacturer Standard Lead Time | 2 Weeks | |
Customer Reference | ||
Detailed Description | Through-Beam Optical Sensor 787.402" (20m) PNP - Dark-ON/Light-ON |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Banner Engineering Corporation | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Sensing Method | Through-Beam | |
Sensing Distance | 787.402" (20m) | |
Voltage - Supply | 10V ~ 30V | |
Response Time | 750µs, 1.5ms | |
Output Configuration | PNP - Dark-ON/Light-ON | |
Light Source | - | |
Connection Method | Cable | |
Ingress Protection | NEMA 6, IEC IP67 | |
Cable Length | 78.74" (2m) | |
Adjustment Type | - | |
Operating Temperature | -40°C ~ 70°C |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥824.52000 | ¥824.52 |