TM18VP6DVQ8 | ||
---|---|---|
DigiKey Part Number | 2170-TM18VP6DVQ8-ND | |
Manufacturer | ||
Manufacturer Product Number | TM18VP6DVQ8 | |
Description | PHOTO SEN DIFFUESED 500MM PNP | |
Manufacturer Standard Lead Time | 2 Weeks | |
Customer Reference | ||
Detailed Description | Diffuse Optical Sensor 19.685" (500mm) PNP | |
Datasheet | Datasheet | |
EDA/CAD Models | TM18VP6DVQ8 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Banner Engineering Corporation | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Sensing Method | Diffuse | |
Sensing Distance | 19.685" (500mm) | |
Voltage - Supply | 10V ~ 30V | |
Response Time | 3ms | |
Output Configuration | PNP | |
Light Source | Red (660nm) | |
Connection Method | Connector | |
Ingress Protection | IEC IP67, IEC IP69K | |
Cable Length | - | |
Adjustment Type | - | |
Operating Temperature | -40°C ~ 70°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥960.52000 | ¥960.52 |