TL50P3ALSQ | ||
---|---|---|
DigiKey Part Number | 2170-TL50P3ALSQ-ND | |
Manufacturer | ||
Manufacturer Product Number | TL50P3ALSQ | |
Description | COMPLETE UNIT GR/R/YL 3STACK | |
Manufacturer Standard Lead Time | 4 Weeks | |
Customer Reference | ||
Detailed Description | Stack Light Complete Unit Green, Red, Yellow LED Alarm Wire Leads | |
Datasheet | Datasheet | |
EDA/CAD Models | TL50P3ALSQ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Banner Engineering Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Complete Unit | |
Number of Stacks | 3 | |
Lamp Type | LED | |
Light Color | Green, Red, Yellow | |
Function - Lighting | Multiple | |
Function - Audible | Multiple | |
Voltage - Supply | 10 ~ 30VDC | |
Features | Alarm | |
Termination Style | Wire Leads | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Operating Temperature | -20°C ~ 50°C | |
Weight | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3,026.06000 | ¥3,026.06 |