T30UXDB W/30 | ||
---|---|---|
DigiKey Part Number | 2170-T30UXDBW/30-ND | |
Manufacturer | ||
Manufacturer Product Number | T30UXDB W/30 | |
Description | T30UX SERIES W/ DISCRETE OUTPUT< | |
Manufacturer Standard Lead Time | 3 Weeks | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Banner Engineering Corporation | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | - | |
Frequency | 174kHz | |
Voltage - Rated | 10 V ~ 30 V | |
Beam Angle | - | |
Operating Temperature | -40°C ~ 70°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4,055.42000 | ¥4,055.42 |