T30UIPBQ-CRFV | ||
---|---|---|
DigiKey Part Number | 2170-T30UIPBQ-CRFV-ND | |
Manufacturer | ||
Manufacturer Product Number | T30UIPBQ-CRFV | |
Description | T30U ULTRASONIC 300MM-1M | |
Manufacturer Standard Lead Time | 4 Weeks | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Banner Engineering Corporation | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Frequency | 128kHz | |
Voltage - Rated | 12 V ~ 24 V | |
Beam Angle | - | |
Operating Temperature | -20°C ~ 70°C |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6,969.82000 | ¥6,969.82 |