T30R-1515-KIQ | ||
---|---|---|
DigiKey Part Number | 2170-T30R-1515-KIQ-ND | |
Manufacturer | ||
Manufacturer Product Number | T30R-1515-KIQ | |
Description | SENSOR RADAR ANLG CUR NPN OUT | |
Manufacturer Standard Lead Time | 2 Weeks | |
Customer Reference | ||
Detailed Description | Radar Sensor Sensor Analog Current, NPN/PNP Output | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Banner Engineering Corporation | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Sensor Type | Radar Sensor | |
Output Type | Analog Current, NPN/PNP | |
Operating Temperature | -40°C ~ 65°C |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5,686.62000 | ¥5,686.62 |