T18VP6URQ | ||
---|---|---|
DigiKey Part Number | 2170-T18VP6URQ-ND | |
Manufacturer | ||
Manufacturer Product Number | T18VP6URQ | |
Description | PHOTO SEN RECEIVER 300-600MM | |
Manufacturer Standard Lead Time | 2 Weeks | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Banner Engineering Corporation | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Frequency | 230kHz | |
Voltage - Rated | 12 V ~ 30 V | |
Beam Angle | - | |
Operating Temperature | -40°C ~ 70°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2,191.90000 | ¥2,191.90 |