SSM-FM-11A10 | |
---|---|
DigiKey Part Number | 2170-SSM-FM-11A10-ND |
Manufacturer | |
Manufacturer Product Number | SSM-FM-11A10 |
Description | SAFETY SPEED MODULE; SUPPLY VOLT |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Speed Monitoring 24VAC/DC |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Banner Engineering Corporation | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Speed Monitoring | |
Trip Status | Energized High/Low | |
Trip Range | 5 ~ 10500 IPM | |
Delay Time | - | |
Voltage - Supply | 24VAC/DC | |
Output Type | Relay | |
Circuit | 3PST-2NO/1NC (2 Form A, 1 Form B) | |
Contact Rating @ Voltage | 4A @ 230VAC | |
Mounting Type | DIN Rail |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5,882.12000 | ¥5,882.12 |