SSM-975 | ||
---|---|---|
DigiKey Part Number | 2170-SSM-975-ND | |
Manufacturer | ||
Manufacturer Product Number | SSM-975 | |
Description | SSM-975 SAFETY SYSTEM MIRROR 975 | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Banner Engineering Corporation | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Accessory Type | Mirror | |
For Use With/Related Products | Safety Light Grids | |
Specifications | 1053mm |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7,021.14000 | ¥7,021.14 |