SSM-875 | |
---|---|
DigiKey Part Number | 2170-SSM-875-ND |
Manufacturer | |
Manufacturer Product Number | SSM-875 |
Description | SSM-875 SAFETY SYSTEM MIRROR 875 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Banner Engineering Corporation | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Accessory Type | Mirror | |
For Use With/Related Products | Safety Light Grids | |
Specifications | 953mm |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6,621.64000 | ¥6,621.64 |