SSM-550 | |
---|---|
DigiKey Part Number | 2170-SSM-550-ND |
Manufacturer | |
Manufacturer Product Number | SSM-550 |
Description | SSM-550 SAFETY SYSTEM MIRROR 550 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Banner Engineering Corporation | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Accessory Type | Mirror | |
For Use With/Related Products | Safety Light Grids | |
Specifications | 628mm |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5,321.11000 | ¥5,321.11 |