SI-MAGB1MM90 | |
---|---|
DigiKey Part Number | 2170-SI-MAGB1MM90-ND |
Manufacturer | |
Manufacturer Product Number | SI-MAGB1MM90 |
Description | CODED MAG USE WITH SI-MAGB1SM |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | SI-MAG Series Magnet 3.465" L x 0.984" W x 0.512" H (88.0mm x 25.0mm x 13.0mm) Thermoplastic Housing |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Banner Engineering Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
For Use With/Related Products | SI-MAG Series | |
Housing Material | Thermoplastic | |
Material - Magnet | - | |
Package / Case | Flange Mount | |
Size | 3.465" L x 0.984" W x 0.512" H (88.0mm x 25.0mm x 13.0mm) | |
Operating Temperature | -25°C ~ 70°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥221.00000 | ¥221.00 |