
SI-LS42DMSGF | |
|---|---|
DigiKey Part Number | 2170-SI-LS42DMSGF-ND |
Manufacturer | |
Manufacturer Product Number | SI-LS42DMSGF |
Description | INTERLOCK SOLENOID RELEASE DPST |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Solenoid Release Interlock DPST-NO/NC x 2 |
Datasheet | Datasheet |
EDA/CAD Models | SI-LS42DMSGF Models |
Category | Holding Force 153kgf |
Manufacturer Banner Engineering Corporation | Actuator Type Panel Disconnect |
Series | Termination Style Screw Terminal |
Packaging Bulk | Features Manual Override |
Part Status Active | Conduit Thread Size M20 |
Type Solenoid Release | Operating Temperature -25°C ~ 70°C |
Circuit DPST-NO/NC x 2 | Ingress Protection IP67 - Dust Tight, Waterproof |
Current Rating (Amps) 1A (AC) | Approval Agency CE, cULus |
Voltage Rating 24VAC | Base Product Number |
Voltage - Supply 24VAC/DC |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥3,729.66000 | ¥3,729.66 |











