ES-FA-9AA | ||
---|---|---|
DigiKey Part Number | 2170-ES-FA-9AA-ND | |
Manufacturer | ||
Manufacturer Product Number | ES-FA-9AA | |
Description | SAFETY MODULE E-STOP/INTERLOCK | |
Manufacturer Standard Lead Time | 2 Weeks | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Banner Engineering Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | DIN Rail | |
Coil Voltage | 24VAC/DC | |
Contact Form | 3PST-NO (3 Form A) | |
Contact Rating (Current) | 6 A | |
Switching Voltage | 250VAC, 250VDC - Max | |
Features | Lighted Indicator | |
Termination Style | Screw Terminal | |
Must Operate Voltage | - | |
Must Release Voltage | - | |
Operate Time | 25 ms | |
Operating Temperature | 0°C ~ 50°C | |
Contact Material | Silver Nickel (AgNi), Gold (Au) | |
Coil Power | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2,266.96000 | ¥2,266.96 |