SG-TL70-W | ||
---|---|---|
DigiKey Part Number | 2170-SG-TL70-W-ND | |
Manufacturer | ||
Manufacturer Product Number | SG-TL70-W | |
Description | OPTICAL ELEMENT WHT LED FLASH | |
Manufacturer Standard Lead Time | 5 Weeks | |
Customer Reference | ||
Detailed Description | Stack Light Optical Element White LED Wire Leads | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Banner Engineering Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Optical Element | |
Number of Stacks | 1 | |
Lamp Type | LED | |
Light Color | White | |
Function - Lighting | Flashing, Steady | |
Function - Audible | - | |
Voltage - Supply | 12 ~ 30VDC | |
Features | - | |
Termination Style | Wire Leads | |
Ingress Protection | IP65 - Dust Tight, Water Resistant | |
Operating Temperature | -40°C ~ 50°C | |
Weight | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥697.01000 | ¥697.01 |