S30SP6FF400 | ||
---|---|---|
DigiKey Part Number | 2170-S30SP6FF400-ND | |
Manufacturer | ||
Manufacturer Product Number | S30SP6FF400 | |
Description | EZ-BEAM S30 SERIES: FIXED FIELD; | |
Manufacturer Standard Lead Time | 2 Weeks | |
Customer Reference | ||
Detailed Description | Fixed-Field Optical Sensor 15.748" (400mm) PNP - Dark-ON/Light-ON |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Banner Engineering Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Sensing Method | Fixed-Field | |
Sensing Distance | 15.748" (400mm) | |
Voltage - Supply | 10V ~ 30V | |
Response Time | 3ms | |
Output Configuration | PNP - Dark-ON/Light-ON | |
Light Source | Infrared LED | |
Connection Method | Cable | |
Ingress Protection | IP67, NEMA 6P | |
Cable Length | 78.74" (2m) | |
Adjustment Type | - | |
Operating Temperature | -40°C ~ 70°C |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,181.52000 | ¥1,181.52 |