S30SP6FF200 W/30 | ||
---|---|---|
DigiKey Part Number | 2170-S30SP6FF200W/30-ND | |
Manufacturer | ||
Manufacturer Product Number | S30SP6FF200 W/30 | |
Description | RANGE: 200 MM; INPUT: 10-30V DC | |
Manufacturer Standard Lead Time | 2 Weeks | |
Customer Reference | ||
Detailed Description | Optical Sensor 7.874" (200mm) |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Banner Engineering Corporation | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Sensing Method | - | |
Sensing Distance | 7.874" (200mm) | |
Voltage - Supply | 10V ~ 30V | |
Response Time | - | |
Output Configuration | - | |
Light Source | - | |
Connection Method | - | |
Ingress Protection | - | |
Cable Length | - | |
Adjustment Type | - | |
Operating Temperature | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,504.53000 | ¥1,504.53 |