S30SN6RQ | ||
---|---|---|
DigiKey Part Number | 2170-S30SN6RQ-ND | |
Manufacturer | ||
Manufacturer Product Number | S30SN6RQ | |
Description | EZ-BEAM S30 SERIES: RECEIVER; RA | |
Manufacturer Standard Lead Time | 2 Weeks | |
Customer Reference | ||
Detailed Description | Through-Beam Optical Sensor 196.85' (60m) NPN - Dark-ON/Light-ON |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Banner Engineering Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Sensing Method | Through-Beam | |
Sensing Distance | 196.85' (60m) | |
Voltage - Supply | 10V ~ 30V | |
Response Time | 3ms, 1.5ms | |
Output Configuration | NPN - Dark-ON/Light-ON | |
Light Source | Infrared LED | |
Connection Method | Connector, M12 | |
Ingress Protection | NEMA 6P, IEC IP69 | |
Cable Length | - | |
Adjustment Type | - | |
Operating Temperature | -40°C ~ 70°C |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥807.52000 | ¥807.52 |