S30SN6R | ||
---|---|---|
DigiKey Part Number | 2170-S30SN6R-ND | |
Manufacturer | ||
Manufacturer Product Number | S30SN6R | |
Description | EZ-BEAM S30 SERIES: RECEIVER | |
Manufacturer Standard Lead Time | 2 Weeks | |
Customer Reference | ||
Detailed Description | Through-Beam Optical Sensor 196.85' (60m) NPN - Dark-ON/Light-ON - Selectable | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Banner Engineering Corporation | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Sensing Method | Through-Beam | |
Sensing Distance | 196.85' (60m) | |
Voltage - Supply | 10V ~ 30V | |
Response Time | 3ms | |
Output Configuration | NPN - Dark-ON/Light-ON - Selectable | |
Light Source | Infrared | |
Connection Method | Cable | |
Ingress Protection | NEMA 6P, IEC IP67 | |
Cable Length | 78.74" (2m) | |
Adjustment Type | - | |
Operating Temperature | -40°C ~ 70°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥892.52000 | ¥892.52 |