S30S2P6FF200Q | ||
---|---|---|
DigiKey Part Number | 2170-S30S2P6FF200Q-ND | |
Manufacturer | ||
Manufacturer Product Number | S30S2P6FF200Q | |
Description | EZ-BEAM S30 SERIES: FIXED FIELD< | |
Manufacturer Standard Lead Time | 2 Weeks | |
Customer Reference | ||
Detailed Description | Background Suppression Optical Sensor 7.874" (200mm) PNP - Light-ON |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Banner Engineering Corporation | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Sensing Method | Background Suppression | |
Sensing Distance | 7.874" (200mm) | |
Voltage - Supply | 10V ~ 30V | |
Response Time | 3ms | |
Output Configuration | PNP - Light-ON | |
Light Source | Infrared | |
Connection Method | Connector | |
Ingress Protection | NEMA 6P, IEC IP67 | |
Cable Length | - | |
Adjustment Type | - | |
Operating Temperature | -40°C ~ 70°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,326.03000 | ¥1,326.03 |