S30AW3R | ||
---|---|---|
DigiKey Part Number | 2170-S30AW3R-ND | |
Manufacturer | ||
Manufacturer Product Number | S30AW3R | |
Description | EZ-BEAM S30 SERIES: RECEIVER; RA | |
Manufacturer Standard Lead Time | 2 Weeks | |
Customer Reference | ||
Detailed Description | Through-Beam Optical Sensor 196.85' (60m) SPST - Light-ON | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Banner Engineering Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Sensing Method | Through-Beam | |
Sensing Distance | 196.85' (60m) | |
Voltage - Supply | 20V ~ 250V | |
Response Time | 16ms, 8ms | |
Output Configuration | SPST - Light-ON | |
Light Source | Infrared (850nm) | |
Connection Method | Cable | |
Ingress Protection | NEMA 6P, IEC IP69K | |
Cable Length | 78.74" (2m) | |
Adjustment Type | - | |
Operating Temperature | -40°C ~ 70°C |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,020.02000 | ¥1,020.02 |