S30AW3FF400Q1 | ||
---|---|---|
DigiKey Part Number | 2170-S30AW3FF400Q1-ND | |
Manufacturer | ||
Manufacturer Product Number | S30AW3FF400Q1 | |
Description | EZ-BEAM S30 SERIES: FIXED FIELD; | |
Manufacturer Standard Lead Time | 2 Weeks | |
Customer Reference | ||
Detailed Description | Fixed-Field Optical Sensor 15.748" (400mm) SPST - Light-ON |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Banner Engineering Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Sensing Method | Fixed-Field | |
Sensing Distance | 15.748" (400mm) | |
Voltage - Supply | 20V ~ 250V | |
Response Time | 16ms | |
Output Configuration | SPST - Light-ON | |
Light Source | Infrared (880nm) | |
Connection Method | Connector | |
Ingress Protection | NEMA 6P, IEC IP69K | |
Cable Length | - | |
Adjustment Type | - | |
Operating Temperature | -40°C ~ 70°C |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,428.03000 | ¥1,428.03 |