S306E W/30 | ||
---|---|---|
DigiKey Part Number | 2170-S306EW/30-ND | |
Manufacturer | ||
Manufacturer Product Number | S306E W/30 | |
Description | RANGE: 60 M; INPUT: 10-30V DC | |
Manufacturer Standard Lead Time | 2 Weeks | |
Customer Reference | ||
Detailed Description | Through-Beam Optical Sensor 196.85' (60m) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Banner Engineering Corporation | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Sensing Method | Through-Beam | |
Sensing Distance | 196.85' (60m) | |
Voltage - Supply | 10V ~ 30V | |
Response Time | - | |
Output Configuration | - | |
Light Source | Infrared | |
Connection Method | Cable | |
Ingress Protection | NEMA 6P, IEC IP67 | |
Cable Length | 354.33" (9m) | |
Adjustment Type | - | |
Operating Temperature | -40°C ~ 70°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,190.02000 | ¥1,190.02 |