S18AW3FF25 | ||
---|---|---|
DigiKey Part Number | 2170-S18AW3FF25-ND | |
Manufacturer | ||
Manufacturer Product Number | S18AW3FF25 | |
Description | EZ-BEAM S18 SERIES: FIXED FIELD< | |
Manufacturer Standard Lead Time | 4 Weeks | |
Customer Reference | ||
Detailed Description | Background Suppression Optical Sensor 0.98" (25mm) Light-On | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Banner Engineering Corporation | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Sensing Method | Background Suppression | |
Sensing Distance | 0.98" (25mm) | |
Voltage - Supply | 20 ~ 250 VAC | |
Response Time | 16ms | |
Output Configuration | Light-On | |
Light Source | Infrared (880nm) | |
Connection Method | Cable | |
Ingress Protection | NEMA 6P, IEC IP67, IEC IP69K | |
Cable Length | 78.74" (2m) | |
Adjustment Type | - | |
Operating Temperature | -40°C ~ 70°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,445.03000 | ¥1,445.03 |