QM30VT2-SS-QP | ||
---|---|---|
DigiKey Part Number | 2170-QM30VT2-SS-QP-ND | |
Manufacturer | ||
Manufacturer Product Number | QM30VT2-SS-QP | |
Description | SENSOR MULT TEMP/VIBRATION | |
Manufacturer Standard Lead Time | 2 Weeks | |
Customer Reference | ||
Detailed Description | Temperature, Vibration Sensor RS-485 Output |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Banner Engineering Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Sensor Type | Temperature, Vibration | |
Output Type | RS-485 | |
Operating Temperature | -40°C ~ 105°C |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3,816.58000 | ¥3,816.58 |