QL56M6XD15BQ | ||
---|---|---|
DigiKey Part Number | 2170-QL56M6XD15BQ-ND | |
Manufacturer | ||
Manufacturer Product Number | QL56M6XD15BQ | |
Description | QL56 SERIES LUMINESCENCE SENSOR; | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Banner Engineering Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Output | NPN, PNP | |
Resolution (Bits) | - | |
Features | - | |
Voltage - Supply | 15 V ~ 30 V | |
Current - Supply (Max) | 50mA | |
Operating Temperature | -10°C ~ 55°C | |
Package / Case | Module |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥14,628.89000 | ¥14,628.89 |