QCX50A3P6XDWQ | ||
---|---|---|
DigiKey Part Number | 2170-QCX50A3P6XDWQ-ND | |
Manufacturer | ||
Manufacturer Product Number | QCX50A3P6XDWQ | |
Description | QC50 SERIES: TRUE COLOR SENSOR; | |
Customer Reference |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Banner Engineering Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Output | PNP | |
Resolution (Bits) | - | |
Features | - | |
Voltage - Supply | 15 V ~ 30 V | |
Current - Supply (Max) | 40mA @ 24V | |
Operating Temperature | -10°C ~ 55°C | |
Package / Case | Module |