QCM50-K3D40-Q8-5 | ||
---|---|---|
DigiKey Part Number | 2170-QCM50-K3D40-Q8-5-ND | |
Manufacturer | ||
Manufacturer Product Number | QCM50-K3D40-Q8-5 | |
Description | SEN CLR 18-60MM PNP/NPN-IO LINK | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Detailed Description | Optical Sensor 0.71" ~ 2.36" (18mm ~ 60mm) NPN/PNP | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Banner Engineering Corporation | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Sensing Method | - | |
Sensing Distance | 0.71" ~ 2.36" (18mm ~ 60mm) | |
Voltage - Supply | 10V ~ 30V | |
Response Time | 180µs | |
Output Configuration | NPN/PNP | |
Light Source | White LED | |
Connection Method | Connector | |
Ingress Protection | IP67, IP69K | |
Cable Length | - | |
Adjustment Type | Adjustable | |
Operating Temperature | -20°C ~ 55°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥8,755.27000 | ¥8,755.27 |